Diode 150 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 200mA Surface Mount SOD-323
SOD-323

BAV20WS

DigiKey Part Number
4786-BAV20WSTR-ND - Tape & Reel (TR)
4786-BAV20WSCT-ND - Cut Tape (CT)
4786-BAV20WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20WS
Description
DIODE STANDARD 150V 200MA SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Part Status
Active
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.807
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06600 €0,66 €
1000,04060 €4,06 €
5000,02928 €14,64 €
1.0000,02557 €25,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02084 €62,52 €
6.0000,01845 €110,70 €
9.0000,01722 €154,98 €
15.0000,01585 €237,75 €
21.0000,01503 €315,63 €
30.0000,01424 €427,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €