
BAS21 | |
|---|---|
DigiKey Part Number | 4786-BAS21TR-ND - Tape & Reel (TR) 4786-BAS21CT-ND - Cut Tape (CT) 4786-BAS21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21 |
Description | DIODE STANDARD 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,02618 € | 13,09 € |
| 1.000 | 0,02285 € | 22,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01861 € | 55,83 € |
| 6.000 | 0,01646 € | 98,76 € |
| 9.000 | 0,01536 € | 138,24 € |
| 15.000 | 0,01412 € | 211,80 € |
| 21.000 | 0,01339 € | 281,19 € |
| 30.000 | 0,01268 € | 380,40 € |
| 75.000 | 0,01111 € | 833,25 € |
| 150.000 | 0,01014 € | 1.521,00 € |
| 300.000 | 0,00932 € | 2.796,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







