
30KPA58A | |
|---|---|
DigiKey Part Number | 4786-30KPA58ACT-ND - Cut Tape (CT) 4786-30KPA58ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA58A |
Description | TVS DIODE 58VWM 92.4VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 92.4V Clamp 327.9A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 327.9A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 64.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 5,71700 € | 57,17 € |
| 100 | 4,22830 € | 422,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,83660 € | 959,15 € |
| 500 | 3,59462 € | 1.797,31 € |
| 750 | 3,47139 € | 2.603,54 € |
| 1.250 | 3,45271 € | 4.315,89 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

