
30KPA58A | |
|---|---|
DigiKey Part Number | 4786-30KPA58ACT-ND - Cut Tape (CT) 4786-30KPA58ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA58A |
Description | TVS DIODE 58VWM 92.4VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 92.4V Clamp 327.9A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.8V | |
Voltage - Clamping (Max) @ Ipp | 92.4V | |
Current - Peak Pulse (10/1000µs) | 327.9A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 5,71700 € | 57,17 € |
| 100 | 4,22830 € | 422,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,83660 € | 959,15 € |
| 500 | 3,59462 € | 1.797,31 € |
| 750 | 3,47139 € | 2.603,54 € |
| 1.250 | 3,45271 € | 4.315,89 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

