91.4V Clamp 331.5A Ipp Tvs Diode Through Hole P-600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA54A

DigiKey Part Number
4786-30KPA54ACT-ND - Cut Tape (CT)
4786-30KPA54ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
30KPA54A
Description
TVS, UNI-DIR, 30000W, 54V, P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
91.4V Clamp 331.5A Ipp Tvs Diode Through Hole P-600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60.3V
Voltage - Clamping (Max) @ Ipp
91.4V
Current - Peak Pulse (10/1000µs)
331.5A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,35000 €8,35 €
105,71700 €57,17 €
1004,22830 €422,83 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2503,83660 €959,15 €
5003,59462 €1.797,31 €
7503,47139 €2.603,54 €
1.2503,45271 €4.315,89 €
Manufacturers Standard Package
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,93650 €