
3.0SMBZ150A | |
|---|---|
DigiKey Part Number | 4786-3.0SMBZ150ATR-ND - Tape & Reel (TR) 4786-3.0SMBZ150ACT-ND - Cut Tape (CT) 4786-3.0SMBZ150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMBZ150A |
Description | DIODE ZENER 150V 550MW DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 550 mW ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 114 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,21020 € | 21,02 € |
| 500 | 0,15858 € | 79,29 € |
| 1.000 | 0,14189 € | 141,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12066 € | 361,98 € |
| 6.000 | 0,10996 € | 659,76 € |
| 9.000 | 0,10450 € | 940,50 € |
| 15.000 | 0,09837 € | 1.475,55 € |
| 21.000 | 0,09474 € | 1.989,54 € |
| 30.000 | 0,09121 € | 2.736,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

