Bridge Rectifier Single Phase Standard 400 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2W04G

DigiKey Part Number
4786-2W04G-ND
Manufacturer
Manufacturer Product Number
2W04G
Description
BRIDGE RECT 1PHASE 400V 2A WOG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole WOG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.238
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41100 €4,11 €
1000,26390 €26,39 €
5000,20066 €100,33 €
1.0000,18024 €180,24 €
2.0000,16306 €326,12 €
5.0000,14444 €722,20 €
10.0000,13294 €1.329,40 €
50.0000,11279 €5.639,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €