New at DigiKey
Zener Diode 91 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5948B

DigiKey Part Number
4786-1SMB5948BTR-ND - Tape & Reel (TR)
4786-1SMB5948BCT-ND - Cut Tape (CT)
4786-1SMB5948BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5948B
Description
DIODE, ZENER, 3W, 91V, 5%, DO-21
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 69.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36900 €3,69 €
1000,23690 €23,69 €
5000,17994 €89,97 €
1.0000,16154 €161,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13816 €414,48 €
6.0000,12638 €758,28 €
9.0000,12038 €1.083,42 €
15.0000,11363 €1.704,45 €
21.0000,10963 €2.302,23 €
30.0000,10575 €3.172,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €