
1SMB5947B | |
|---|---|
DigiKey Part Number | 4786-1SMB5947BTR-ND - Tape & Reel (TR) 4786-1SMB5947BCT-ND - Cut Tape (CT) 4786-1SMB5947BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5947B |
Description | DIODE ZENER 82V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24370 € | 24,37 € |
| 500 | 0,18474 € | 92,37 € |
| 1.000 | 0,16573 € | 165,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14153 € | 424,59 € |
| 6.000 | 0,12934 € | 776,04 € |
| 9.000 | 0,12313 € | 1.108,17 € |
| 15.000 | 0,11615 € | 1.742,25 € |
| 21.000 | 0,11202 € | 2.352,42 € |
| 30.000 | 0,10800 € | 3.240,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


