
1SMB5919B | |
|---|---|
DigiKey Part Number | 4786-1SMB5919BTR-ND - Tape & Reel (TR) 4786-1SMB5919BCT-ND - Cut Tape (CT) 4786-1SMB5919BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5919B |
Description | DIODE, ZENER, 3W, 5.6V, 5%, DO-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23690 € | 23,69 € |
| 500 | 0,17994 € | 89,97 € |
| 1.000 | 0,16154 € | 161,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13816 € | 414,48 € |
| 6.000 | 0,12638 € | 758,28 € |
| 9.000 | 0,12038 € | 1.083,42 € |
| 15.000 | 0,11363 € | 1.704,45 € |
| 21.000 | 0,10963 € | 2.302,23 € |
| 30.000 | 0,10575 € | 3.172,50 € |
| 75.000 | 0,10327 € | 7.745,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

