
1SMB5914B | |
|---|---|
DigiKey Part Number | 4786-1SMB5914BTR-ND - Tape & Reel (TR) 4786-1SMB5914BCT-ND - Cut Tape (CT) 4786-1SMB5914BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5914B |
Description | DIODE ZENER 3.6V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25590 € | 25,59 € |
| 500 | 0,19432 € | 97,16 € |
| 1.000 | 0,17447 € | 174,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14921 € | 447,63 € |
| 6.000 | 0,13649 € | 818,94 € |
| 9.000 | 0,13001 € | 1.170,09 € |
| 15.000 | 0,12272 € | 1.840,80 € |
| 21.000 | 0,11841 € | 2.486,61 € |
| 30.000 | 0,11421 € | 3.426,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

