
1SMA4757A | |
|---|---|
DigiKey Part Number | 4786-1SMA4757ATR-ND - Tape & Reel (TR) 4786-1SMA4757ACT-ND - Cut Tape (CT) 4786-1SMA4757ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4757A |
Description | DIODE, ZENER, 1.00W, 51.0V, 5%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 500 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,05772 € | 28,86 € |
| 1.000 | 0,05091 € | 50,91 € |
| 2.000 | 0,04517 € | 90,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03657 € | 274,27 € |
| 15.000 | 0,03307 € | 496,05 € |
| 22.500 | 0,03129 € | 704,02 € |
| 37.500 | 0,02928 € | 1.098,00 € |
| 52.500 | 0,02810 € | 1.475,25 € |
| 75.000 | 0,02694 € | 2.020,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

