
1SMA4739A | |
|---|---|
DigiKey Part Number | 4786-1SMA4739ATR-ND - Tape & Reel (TR) 4786-1SMA4739ACT-ND - Cut Tape (CT) 4786-1SMA4739ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4739A |
Description | DIODE ZENER 9.1V 1W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08500 € | 8,50 € |
| 500 | 0,06236 € | 31,18 € |
| 1.000 | 0,05499 € | 54,99 € |
| 2.000 | 0,04878 € | 97,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03950 € | 296,25 € |
| 15.000 | 0,03572 € | 535,80 € |
| 22.500 | 0,03379 € | 760,27 € |
| 37.500 | 0,03163 € | 1.186,12 € |
| 52.500 | 0,03034 € | 1.592,85 € |
| 75.000 | 0,02910 € | 2.182,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

