
1SMA4738A | |
|---|---|
DigiKey Part Number | 4786-1SMA4738ATR-ND - Tape & Reel (TR) 4786-1SMA4738ACT-ND - Cut Tape (CT) 4786-1SMA4738ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4738A |
Description | DIODE ZENER 8.2V 1W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06158 € | 30,79 € |
| 1.000 | 0,05431 € | 54,31 € |
| 2.000 | 0,04817 € | 96,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03901 € | 292,58 € |
| 15.000 | 0,03528 € | 529,20 € |
| 22.500 | 0,03337 € | 750,82 € |
| 37.500 | 0,03123 € | 1.171,12 € |
| 52.500 | 0,02997 € | 1.573,42 € |
| 75.000 | 0,02873 € | 2.154,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

