
1N6288A | |
|---|---|
DigiKey Part Number | 4786-1N6288ATR-ND - Tape & Reel (TR) 4786-1N6288ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6288A |
Description | TVS DIODE 43.6VWM 70.1V DO201AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
EDA/CAD Models | 1N6288A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24420 € | 24,42 € |
| 500 | 0,18516 € | 92,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,16162 € | 193,94 € |
| 2.400 | 0,14627 € | 351,05 € |
| 3.600 | 0,13845 € | 498,42 € |
| 6.000 | 0,12965 € | 777,90 € |
| 8.400 | 0,12445 € | 1.045,38 € |
| 12.000 | 0,11938 € | 1.432,56 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

