
1N6288A | |
|---|---|
DigiKey Part Number | 4786-1N6288ATR-ND - Tape & Reel (TR) 4786-1N6288ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6288A |
Description | TVS DIODE 43.6VWM 70.1V DO201AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
EDA/CAD Models | 1N6288A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24120 € | 24,12 € |
| 500 | 0,18286 € | 91,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,15960 € | 191,52 € |
| 2.400 | 0,14445 € | 346,68 € |
| 3.600 | 0,13673 € | 492,23 € |
| 6.000 | 0,12804 € | 768,24 € |
| 8.400 | 0,12290 € | 1.032,36 € |
| 12.000 | 0,11790 € | 1.414,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

