
1N5338B | |
|---|---|
DigiKey Part Number | 4786-1N5338BTR-ND - Tape & Reel (TR) 4786-1N5338BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5338B |
Description | DIODE ZENER 5.1V 5W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 5 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-15) |
Power - Max 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23050 € | 23,05 € |
| 500 | 0,17446 € | 87,23 € |
| 1.000 | 0,15639 € | 156,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14117 € | 282,34 € |
| 4.000 | 0,12834 € | 513,36 € |
| 6.000 | 0,12181 € | 730,86 € |
| 10.000 | 0,11446 € | 1.144,60 € |
| 14.000 | 0,11011 € | 1.541,54 € |
| 20.000 | 0,10588 € | 2.117,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


