Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35 Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248B

DigiKey Part Number
4786-1N5248BTR-ND - Tape & Reel (TR)
4786-1N5248BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5248B
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35 Glass)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35 Glass)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08300 €0,83 €
1000,05110 €5,11 €
5000,03700 €18,50 €
1.0000,03242 €32,42 €
2.0000,02854 €57,08 €
5.0000,02432 €121,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02171 €217,10 €
20.0000,01951 €390,20 €
30.0000,01838 €551,40 €
50.0000,01712 €856,00 €
70.0000,01637 €1.145,90 €
100.0000,01564 €1.564,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €