
1N4937G | |
|---|---|
DigiKey Part Number | 4786-1N4937GTR-ND - Tape & Reel (TR) 4786-1N4937GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4937G |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05634 € | 28,17 € |
| 1.000 | 0,04966 € | 49,66 € |
| 2.000 | 0,04404 € | 88,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03792 € | 189,60 € |
| 10.000 | 0,03413 € | 341,30 € |
| 15.000 | 0,03220 € | 483,00 € |
| 25.000 | 0,03003 € | 750,75 € |
| 35.000 | 0,02874 € | 1.005,90 € |
| 50.000 | 0,02749 € | 1.374,50 € |
| 125.000 | 0,02474 € | 3.092,50 € |
| 250.000 | 0,02305 € | 5.762,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

