Diode 1000 V 1A Through Hole A-405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007S

DigiKey Part Number
4786-1N4007STR-ND - Tape & Reel (TR)
4786-1N4007SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4007S
Description
RECTIFIER, GENERAL PURPOSE, 1A,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole A-405
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
A-405
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.861
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09500 €0,95 €
1000,05830 €5,83 €
5000,04240 €21,20 €
1.0000,03720 €37,20 €
2.0000,03281 €65,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02803 €140,15 €
10.0000,02507 €250,70 €
15.0000,02356 €353,40 €
25.0000,02186 €546,50 €
35.0000,02086 €730,10 €
50.0000,01988 €994,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €