
1N4006 | |
|---|---|
DigiKey Part Number | 4786-1N4006TR-ND - Tape & Reel (TR) 4786-1N4006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4006 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05170 € | 5,17 € |
| 500 | 0,03748 € | 18,74 € |
| 1.000 | 0,03282 € | 32,82 € |
| 2.000 | 0,02890 € | 57,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02463 € | 123,15 € |
| 10.000 | 0,02198 € | 219,80 € |
| 15.000 | 0,02063 € | 309,45 € |
| 25.000 | 0,01911 € | 477,75 € |
| 35.000 | 0,01821 € | 637,35 € |
| 50.000 | 0,01733 € | 866,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



