
MP12550 | |
|---|---|
DigiKey Part Number | 5254-MP12550-ND |
Manufacturer | |
Manufacturer Product Number | MP12550 |
Description | 40.0MHZ GTXO-203T/FI SM TCXO 1.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,13400 € | 28,35 € |
| 50 | 1,08700 € | 54,35 € |
| 100 | 1,04190 € | 104,19 € |
| 250 | 0,98532 € | 246,33 € |
| 500 | 0,94460 € | 472,30 € |
| 1.000 | 0,90555 € | 905,55 € |
| 2.500 | 0,85646 € | 2.141,15 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

