
MP12540 | |
|---|---|
DigiKey Part Number | 5254-MP12540-ND |
Manufacturer | |
Manufacturer Product Number | MP12540 |
Description | 38.40MHZ GTXO-163T/ES TCXO +1.8V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±0.5ppm | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,34840 € | 33,71 € |
| 50 | 1,29260 € | 64,63 € |
| 100 | 1,23910 € | 123,91 € |
| 250 | 1,17180 € | 292,95 € |
| 500 | 1,12336 € | 561,68 € |
| 1.000 | 1,07696 € | 1.076,96 € |
| 2.500 | 1,01859 € | 2.546,48 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

