
MP12535 | |
|---|---|
DigiKey Part Number | 5254-MP12535-ND |
Manufacturer | |
Manufacturer Product Number | MP12535 |
Description | 40.0MHZ GTXO-253T/ES SM TCXO +3. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±0.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,07360 € | 26,84 € |
| 50 | 1,02920 € | 51,46 € |
| 100 | 0,98660 € | 98,66 € |
| 250 | 0,93304 € | 233,26 € |
| 500 | 0,89448 € | 447,24 € |
| 1.000 | 0,85752 € | 857,52 € |
| 2.500 | 0,81102 € | 2.027,55 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

