
MP12533 | |
|---|---|
DigiKey Part Number | 5254-MP12533-ND |
Manufacturer | |
Manufacturer Product Number | MP12533 |
Description | 26.0MHZ GTXO-253T/EI SM TCXO +1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±0.5ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,08720 € | 27,18 € |
| 50 | 1,04220 € | 52,11 € |
| 100 | 0,99910 € | 99,91 € |
| 250 | 0,94480 € | 236,20 € |
| 500 | 0,90574 € | 452,87 € |
| 1.000 | 0,86831 € | 868,31 € |
| 2.500 | 0,82123 € | 2.053,07 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

