41.03 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP12272

DigiKey Part Number
5254-MP12272TR-ND - Tape & Reel (TR)
5254-MP12272CT-ND - Cut Tape (CT)
5254-MP12272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP12272
Description
41.030MHZ GRX-330/23DAF AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.03 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
41.03 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,35000 €3,50 €
250,33120 €8,28 €
500,31740 €15,87 €
1000,30430 €30,43 €
2500,28776 €71,94 €
5000,27586 €137,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26444 €264,44 €
2.0000,25350 €507,00 €
3.0000,24731 €741,93 €
5.0000,23973 €1.198,65 €
7.0000,23487 €1.644,09 €
10.0000,22982 €2.298,20 €
12.0000,22729 €2.727,48 €
24.0000,21790 €5.229,60 €
25.0000,21736 €5.434,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €