
MP11657 | |
|---|---|
DigiKey Part Number | 5254-MP11657TR-ND - Tape & Reel (TR) 5254-MP11657CT-ND - Cut Tape (CT) 5254-MP11657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11657 |
Description | 76.80 MHz GSX-223/1P4AF SM Cryst |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±15ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,43880 € | 35,97 € |
| 50 | 1,37940 € | 68,97 € |
| 100 | 1,32240 € | 132,24 € |
| 250 | 1,25056 € | 312,64 € |
| 500 | 1,19886 € | 599,43 € |
| 1.000 | 1,14935 € | 1.149,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03375 € | 3.101,25 € |
| 6.000 | 0,99115 € | 5.946,90 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

