76.8 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP11648

DigiKey Part Number
5254-MP11648TR-ND - Tape & Reel (TR)
5254-MP11648CT-ND - Cut Tape (CT)
5254-MP11648DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP11648
Description
76.80 MHz GSX-113/1P4AF SM Cryst
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
76.8 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
76.8 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.049" L x 0.041" W (1.25mm x 1.05mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,52200 €15,22 €
251,43880 €35,97 €
501,37940 €68,97 €
1001,32240 €132,24 €
2501,25056 €312,64 €
5001,19886 €599,43 €
1.0001,14935 €1.149,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,03375 €3.101,25 €
6.0000,99115 €5.946,90 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €