
MP11636 | |
|---|---|
DigiKey Part Number | 5254-MP11636TR-ND - Tape & Reel (TR) 5254-MP11636CT-ND - Cut Tape (CT) 5254-MP11636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11636 |
Description | 48.0 MHz GXO-7506L/B Ultra-Low J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 4,13300 € | 41,33 € |
| 25 | 3,96600 € | 99,15 € |
| 50 | 3,84380 € | 192,19 € |
| 100 | 3,72480 € | 372,48 € |
| 250 | 3,57216 € | 893,04 € |
| 500 | 3,46032 € | 1.730,16 € |
| 1.000 | 3,35152 € | 3.351,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,78701 € | 5.574,02 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

