
MP11470 | |
|---|---|
DigiKey Part Number | 5254-MP11470TR-ND - Tape & Reel (TR) 5254-MP11470CT-ND - Cut Tape (CT) 5254-MP11470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11470 |
Description | FILTER SAW 942.50MHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 942.50MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 942.50MHz | |
Bandwidth | 35MHz | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,11640 € | 27,91 € |
| 50 | 1,05020 € | 52,51 € |
| 100 | 0,98770 € | 98,77 € |
| 250 | 0,91092 € | 227,73 € |
| 500 | 0,85688 € | 428,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77460 € | 774,60 € |
| 2.000 | 0,72843 € | 1.456,86 € |
| 3.000 | 0,70269 € | 2.108,07 € |
| 5.000 | 0,67152 € | 3.357,60 € |
| 7.000 | 0,65173 € | 4.562,11 € |
| 10.000 | 0,63469 € | 6.346,90 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

