
MP11468 | |
|---|---|
DigiKey Part Number | 5254-MP11468TR-ND - Tape & Reel (TR) 5254-MP11468CT-ND - Cut Tape (CT) 5254-MP11468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11468 |
Description | FILTER SAW 2.140GHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.140GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.9dB 60MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 60MHz |
Manufacturer Golledge Electronics Ltd | Insertion Loss 1.9dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Frequency - Center 2.140GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,19600 € | 11,96 € |
| 25 | 1,10240 € | 27,56 € |
| 50 | 1,03700 € | 51,85 € |
| 100 | 0,97540 € | 97,54 € |
| 250 | 0,89960 € | 224,90 € |
| 500 | 0,84622 € | 423,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76497 € | 764,97 € |
| 2.000 | 0,71937 € | 1.438,74 € |
| 3.000 | 0,69395 € | 2.081,85 € |
| 5.000 | 0,66317 € | 3.315,85 € |
| 7.000 | 0,64363 € | 4.505,41 € |
| 10.000 | 0,62680 € | 6.268,00 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

