
MP11467 | |
|---|---|
DigiKey Part Number | 5254-MP11467TR-ND - Tape & Reel (TR) 5254-MP11467CT-ND - Cut Tape (CT) 5254-MP11467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11467 |
Description | FILTER SAW 1.58240GHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.58240GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 1.2dB 46.61MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.2dB |
Manufacturer Golledge Electronics Ltd | Applications Wireless |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.028" (0.70mm) |
Frequency - Center 1.58240GHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Bandwidth 46.61MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,03560 € | 25,89 € |
| 50 | 0,97420 € | 48,71 € |
| 100 | 0,91620 € | 91,62 € |
| 250 | 0,84504 € | 211,26 € |
| 500 | 0,79492 € | 397,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74775 € | 747,75 € |
| 2.000 | 0,70338 € | 1.406,76 € |
| 3.000 | 0,67863 € | 2.035,89 € |
| 5.000 | 0,64868 € | 3.243,40 € |
| 7.000 | 0,62966 € | 4.407,62 € |
| 10.000 | 0,61010 € | 6.101,00 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

