
MP11212 | |
|---|---|
DigiKey Part Number | 4635-MP11212-ND |
Manufacturer | |
Manufacturer Product Number | MP11212 |
Description | 28.63630MHz GXO-U108P/BI SM Osci |
Customer Reference | |
Detailed Description | 28.6363 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output CMOS |

