
MP10679 | |
|---|---|
DigiKey Part Number | 5254-MP10679TR-ND - Tape & Reel (TR) 5254-MP10679CT-ND - Cut Tape (CT) 5254-MP10679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP10679 |
Description | 32.7680kHz GSX-201 Crystal 12.5p |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,31640 € | 31,64 € |
| 250 | 0,29928 € | 74,82 € |
| 500 | 0,28688 € | 143,44 € |
| 1.000 | 0,27501 € | 275,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25720 € | 771,60 € |
| 6.000 | 0,24657 € | 1.479,42 € |
| 9.000 | 0,24056 € | 2.165,04 € |
| 15.000 | 0,23319 € | 3.497,85 € |
| 21.000 | 0,22847 € | 4.797,87 € |
| 30.000 | 0,22356 € | 6.706,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

