
MP10672 | |
|---|---|
DigiKey Part Number | 5254-MP10672TR-ND - Tape & Reel (TR) 5254-MP10672CT-ND - Cut Tape (CT) 5254-MP10672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP10672 |
Description | XTAL OSC 24.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 1,00880 € | 25,22 € |
| 50 | 0,96720 € | 48,36 € |
| 100 | 0,92710 € | 92,71 € |
| 250 | 0,87680 € | 219,20 € |
| 500 | 0,84054 € | 420,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80580 € | 805,80 € |
| 2.000 | 0,77252 € | 1.545,04 € |
| 3.000 | 0,75370 € | 2.261,10 € |
| 5.000 | 0,73065 € | 3.653,25 € |
| 7.000 | 0,71587 € | 5.011,09 € |
| 10.000 | 0,70053 € | 7.005,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

