MP10204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP10204

DigiKey Part Number
5254-MP10204TR-ND - Tape & Reel (TR)
5254-MP10204CT-ND - Cut Tape (CT)
5254-MP10204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP10204
Description
16.0 MHz GSX-323/X SM Crystal 9p
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±12ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21900 €2,19 €
250,20720 €5,18 €
500,19880 €9,94 €
1000,19060 €19,06 €
2500,18024 €45,06 €
5000,17278 €86,39 €
1.0000,16562 €165,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15490 €464,70 €
6.0000,14849 €890,94 €
9.0000,14487 €1.303,83 €
15.0000,14043 €2.106,45 €
21.0000,13758 €2.889,18 €
30.0000,13463 €4.038,90 €
36.0000,13314 €4.793,04 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €