
MP10076 | |
|---|---|
DigiKey Part Number | 5254-MP10076TR-ND - Tape & Reel (TR) 5254-MP10076CT-ND - Cut Tape (CT) 5254-MP10076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP10076 |
Description | 49.1520MHz GXO-3306L/A Ultra-Lo |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,08500 € | 30,85 € |
| 25 | 2,91760 € | 72,94 € |
| 50 | 2,79700 € | 139,85 € |
| 100 | 2,68130 € | 268,13 € |
| 250 | 2,53592 € | 633,98 € |
| 500 | 2,48366 € | 1.241,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,23502 € | 4.470,04 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |


