1.26GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 96MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP09362

DigiKey Part Number
4635-MP09362-ND
Manufacturer
Manufacturer Product Number
MP09362
Description
FILTER SAW 1.26GHZ 6-SMD
Customer Reference
Detailed Description
1.26GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 96MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Strip
Part Status
Active
Frequency - Center
1.26GHz
Bandwidth
96MHz
Insertion Loss
4.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.