
MP09118 | |
|---|---|
DigiKey Part Number | 4635-MP09118-ND |
Manufacturer | |
Manufacturer Product Number | MP09118 |
Description | FILTER SAW 2.442GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.442GHz Frequency WiFi RF SAW Filter (Surface Acoustic Wave) 1.8dB 79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 79MHz | |
Insertion Loss | 1.8dB | |
Applications | WiFi | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |

