24 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP09069

DigiKey Part Number
5254-MP09069TR-ND - Tape & Reel (TR)
5254-MP09069CT-ND - Cut Tape (CT)
5254-MP09069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP09069
Description
24.0MHZ GSX-223/X SM CRYSTAL 6PF
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,42300 €4,23 €
250,39960 €9,99 €
500,38300 €19,15 €
1000,36710 €36,71 €
2500,34720 €86,80 €
5000,33282 €166,41 €
1.0000,31905 €319,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29839 €895,17 €
6.0000,28606 €1.716,36 €
9.0000,27908 €2.511,72 €
15.0000,27055 €4.058,25 €
21.0000,26507 €5.566,47 €
30.0000,25938 €7.781,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €