
MP08739 | |
|---|---|
DigiKey Part Number | 4635-MP08739-ND |
Manufacturer | |
Manufacturer Product Number | MP08739 |
Description | FILTER SAW 1.25GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.25GHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.5dB 10MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MP08739 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 1.25GHz | |
Bandwidth | 10MHz | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |

