
MP08730 | |
|---|---|
DigiKey Part Number | 5254-MP08730TR-ND - Tape & Reel (TR) 5254-MP08730CT-ND - Cut Tape (CT) 5254-MP08730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP08730 |
Description | FILTER SAW 1.5871GHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5871GHz Frequency RF SAW Filter (Surface Acoustic Wave) 4dB 55MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 55MHz |
Manufacturer Golledge Electronics Ltd | Insertion Loss 4dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 1.5871GHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 1,99840 € | 49,96 € |
| 50 | 1,87960 € | 93,98 € |
| 100 | 1,76800 € | 176,80 € |
| 250 | 1,63076 € | 407,69 € |
| 500 | 1,53398 € | 766,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38619 € | 1.386,19 € |
| 2.000 | 1,30346 € | 2.606,92 € |
| 3.000 | 1,25732 € | 3.771,96 € |
| 5.000 | 1,22173 € | 6.108,65 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

