
MP08390 | |
|---|---|
DigiKey Part Number | 5254-MP08390TR-ND - Tape & Reel (TR) 5254-MP08390CT-ND - Cut Tape (CT) 5254-MP08390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP08390 |
Description | 32.7680KHZ GWX-1610 CRYSTAL 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,45080 € | 11,27 € |
| 50 | 0,43180 € | 21,59 € |
| 100 | 0,41390 € | 41,39 € |
| 250 | 0,39148 € | 97,87 € |
| 500 | 0,37528 € | 187,64 € |
| 1.000 | 0,35975 € | 359,75 € |
| 2.500 | 0,34021 € | 850,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32615 € | 1.630,75 € |
| 10.000 | 0,31268 € | 3.126,80 € |
| 15.000 | 0,30506 € | 4.575,90 € |
| 25.000 | 0,29573 € | 7.393,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

