
MP07906 | |
|---|---|
DigiKey Part Number | 4635-MP07906-ND |
Manufacturer | |
Manufacturer Product Number | MP07906 |
Description | FILTER SAW 1.472GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.472GHz Frequency DAB RF SAW Filter (Surface Acoustic Wave) 2.7dB 40MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.7dB |
Manufacturer Golledge Electronics Ltd | Applications DAB |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 1.472GHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 40MHz |

