
MP07813 | |
|---|---|
DigiKey Part Number | 5254-MP07813TR-ND - Tape & Reel (TR) 5254-MP07813CT-ND - Cut Tape (CT) 5254-MP07813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP07813 |
Description | 22.57920 MHz GXO-3306L/A Ultra-L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,65400 € | 26,54 € |
| 25 | 2,51000 € | 62,75 € |
| 50 | 2,40640 € | 120,32 € |
| 100 | 2,30680 € | 230,68 € |
| 250 | 2,18168 € | 545,42 € |
| 500 | 2,09358 € | 1.046,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,84877 € | 3.697,54 € |
| 4.000 | 1,77268 € | 7.090,72 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

