
MP07761 | |
|---|---|
DigiKey Part Number | 5254-MP07761TR-ND - Tape & Reel (TR) 5254-MP07761CT-ND - Cut Tape (CT) 5254-MP07761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP07761 |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency WiFi RF SAW Filter (Surface Acoustic Wave) 3.5dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.5dB |
Manufacturer Golledge Electronics Ltd | Applications WiFi |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 869MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,03200 € | 20,32 € |
| 25 | 1,87400 € | 46,85 € |
| 50 | 1,76260 € | 88,13 € |
| 100 | 1,65800 € | 165,80 € |
| 250 | 1,52924 € | 382,31 € |
| 500 | 1,43850 € | 719,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28870 € | 1.288,70 € |
| 2.000 | 1,21215 € | 2.424,30 € |
| 3.000 | 1,16946 € | 3.508,38 € |
| 5.000 | 1,13674 € | 5.683,70 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

