
MP07513 | |
|---|---|
DigiKey Part Number | 5254-MP07513TR-ND - Tape & Reel (TR) 5254-MP07513CT-ND - Cut Tape (CT) 5254-MP07513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP07513 |
Description | FILTER SAW 1.1918GHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1918GHz Frequency RF SAW Filter (Surface Acoustic Wave) 4dB 55MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 55MHz |
Manufacturer Golledge Electronics Ltd | Insertion Loss 4dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 1.1918GHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,76200 € | 27,62 € |
| 25 | 2,54720 € | 63,68 € |
| 50 | 2,39600 € | 119,80 € |
| 100 | 2,25380 € | 225,38 € |
| 250 | 2,07876 € | 519,69 € |
| 500 | 1,96352 € | 981,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76671 € | 1.766,71 € |
| 2.000 | 1,66121 € | 3.322,42 € |
| 3.000 | 1,60419 € | 4.812,57 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

