
MP07243 | |
|---|---|
DigiKey Part Number | 5254-MP07243TR-ND - Tape & Reel (TR) 5254-MP07243CT-ND - Cut Tape (CT) 5254-MP07243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP07243 |
Description | 32.0MHZ GSX-331/113AF SM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,28830 € | 28,83 € |
| 250 | 0,27268 € | 68,17 € |
| 500 | 0,26138 € | 130,69 € |
| 1.000 | 0,25057 € | 250,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23434 € | 703,02 € |
| 6.000 | 0,22465 € | 1.347,90 € |
| 9.000 | 0,21917 € | 1.972,53 € |
| 15.000 | 0,21246 € | 3.186,90 € |
| 21.000 | 0,20816 € | 4.371,36 € |
| 30.000 | 0,20369 € | 6.110,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

