
MP06992 | |
|---|---|
DigiKey Part Number | 5254-MP06992TR-ND - Tape & Reel (TR) 5254-MP06992CT-ND - Cut Tape (CT) 5254-MP06992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP06992 |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,78960 € | 19,74 € |
| 50 | 0,74260 € | 37,13 € |
| 100 | 0,69850 € | 69,85 € |
| 250 | 0,64424 € | 161,06 € |
| 500 | 0,60602 € | 303,01 € |
| 1.000 | 0,57006 € | 570,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49275 € | 1.478,25 € |
| 6.000 | 0,46349 € | 2.780,94 € |
| 9.000 | 0,44717 € | 4.024,53 € |
| 15.000 | 0,43030 € | 6.454,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

