
MP06863 | |
|---|---|
DigiKey Part Number | 5254-MP06863TR-ND - Tape & Reel (TR) 5254-MP06863CT-ND - Cut Tape (CT) 5254-MP06863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP06863 |
Description | FILTER SAW 1.583GHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.583GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.1dB 46.79MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.583GHz | |
Bandwidth | 46.79MHz | |
Insertion Loss | 2.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,19500 € | 21,95 € |
| 25 | 2,02360 € | 50,59 € |
| 50 | 1,90340 € | 95,17 € |
| 100 | 1,79030 € | 179,03 € |
| 250 | 1,65128 € | 412,82 € |
| 500 | 1,55330 € | 776,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40364 € | 1.403,64 € |
| 2.000 | 1,31987 € | 2.639,74 € |
| 3.000 | 1,27315 € | 3.819,45 € |
| 5.000 | 1,23711 € | 6.185,55 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

